Part Details for R85049/84-14W02 by TE Connectivity
Overview of R85049/84-14W02 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/84-14W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3849
|
Newark | R85049/84-14W02 |Raychem Te Connectivity R85049/84-14W02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$109.7900 | Buy Now |
DISTI #
2266-R85049/84-14W02-ND
|
DigiKey | R85049/84-14W02 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
844-R85049/84-14W02-ND
|
DigiKey | R85049/84-14W02 Min Qty: 34 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.9138 | Buy Now |
DISTI #
CW4036-000
|
Avnet Americas | Self Locking Back shell with Shield Band Termination Right Angle #12/14/14S Shell Size #2 Entry Size - Bulk (Alt: CW4036-000) Min Qty: 34 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$81.7150 / $98.3350 | Buy Now |
DISTI #
650-R85049/84-14W02
|
Mouser Electronics | Circular MIL Spec Backshells 90DEG BCKSHELL SZ 14 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$109.0900 | Order Now |
|
Onlinecomponents.com | Metal Shrink Boot Adapters Rear Mount 90° Automotive RoHS: Compliant |
3 Partner Stock |
|
$110.2000 / $131.7400 | Buy Now |
DISTI #
TE Connectivity R85049/84-14W02
|
PEI Genesis | Connector Accessory | 3 |
|
Buy Now | |
|
Master Electronics | Metal Shrink Boot Adapters Rear Mount 90° Automotive RoHS: Compliant |
3 Partner Stock |
|
$110.2000 / $131.7400 | Buy Now |
Part Details for R85049/84-14W02
R85049/84-14W02 CAD Models
R85049/84-14W02 Part Data Attributes
|
R85049/84-14W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R85049/84-14W02
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |