Part Details for R85049/140-02DU by TE Connectivity
Results Overview of R85049/140-02DU by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R85049/140-02DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-R85049/140-02DU-ND
|
DigiKey | R85049/140-02DU Min Qty: 100 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.5283 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Tools, Hardware & Accessories R85049/140-02DU RoHS: Compliant |
33 In Stock |
|
$36.9500 / $110.6000 | Buy Now |
DISTI #
76081431
|
Verical | R85049/140-02DU Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 32 |
|
$69.7450 / $143.7800 | Buy Now |
DISTI #
EG7293-000
|
TTI | Circular MIL Spec Tools, Hardware & Accessories R85049/140-02DU Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$38.0600 / $110.6000 | Buy Now |
DISTI #
RYCR85049/140-02DU
|
Interstate Connecting Components | R85049/140-02DU | 0 |
|
Buy Now | |
|
Master Electronics | Circular MIL Spec Tools, Hardware & Accessories R85049/140-02DU RoHS: Compliant |
33 In Stock |
|
$36.9500 / $110.6000 | Buy Now |