Datasheets
R84ID3100CK0-M by: Nissei Electric Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for R84ID3100CK0-M by Nissei Electric Co Ltd

Overview of R84ID3100CK0-M by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Part Details for R84ID3100CK0-M

R84ID3100CK0-M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R84ID3100CK0-M Part Data Attributes

R84ID3100CK0-M Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
R84ID3100CK0-M Nissei Electric Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 20%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for R84ID3100CK0-M

This table gives cross-reference parts and alternative options found for R84ID3100CK0-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R84ID3100CK0-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS0F031000F00MNSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R84ID3100CK0-M vs MKS0F031000F00MNSD
MKS0F031000F00MCSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R84ID3100CK0-M vs MKS0F031000F00MCSD
B32520-C3104-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos R84ID3100CK0-M vs B32520-C3104-M
R66104M250ALQ Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3100CK0-M vs R66104M250ALQ
MTB1253100MEL CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R84ID3100CK0-M vs MTB1253100MEL
R60II3100503-M Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R84ID3100CK0-M vs R60II3100503-M
MKS0F031000F00MOSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R84ID3100CK0-M vs MKS0F031000F00MOSD
MTB1253100MDL CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Icel Srl R84ID3100CK0-M vs MTB1253100MDL
BG154G0104MEN CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components R84ID3100CK0-M vs BG154G0104MEN
B32591C3104M011 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos R84ID3100CK0-M vs B32591C3104M011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R84ID3100CK0-M by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R84ID3100CK0-M by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of R84ID3100CK0-M would you like to use for your alert(s)?
  • Please alert me when R84ID3100CK0-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R84ID3100CK0-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R84ID3100CK0-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R84ID3100CK0-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R84ID3100CK0-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R84ID3100CK0-M by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: