-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8891
|
Newark | 3300 P 400Vv |Kemet R82MC1330JE50K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
399-R82MC1330JE50K-ND
|
DigiKey | CAP FILM 3300PF 10% 400VDC RAD Min Qty: 51000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
DISTI #
80-82MC1330JE50K
|
Mouser Electronics | Film Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0710 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1330JE50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1330JE50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1330JE50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1330JE50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237051332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330JE50K vs BFC237051332 |
BFC237065332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330JE50K vs BFC237065332 |
BFC237058332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330JE50K vs BFC237058332 |
BFC237055332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330JE50K vs BFC237055332 |