-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2430
|
Newark | Cap, 3300Pf, 400V, 10%, Pet, Radial, Capacitance:3300Pf, Voltage Rating:400V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82MC1330AA50K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$0.0810 / $0.1450 | Buy Now |
DISTI #
399-R82MC1330AA50K-ND
|
DigiKey | CAP FILM 3300PF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Box |
50950 In Stock |
|
$0.0639 / $0.3000 | Buy Now |
DISTI #
80-R82MC1330AA50K
|
Mouser Electronics | Film Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 1721 |
|
$0.0570 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7948 Partner Stock |
|
$0.0633 / $0.0891 | Buy Now |
DISTI #
67022780
|
Verical | Cap Film 0.0033uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 5000 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
69841798
|
Verical | Cap Film 0.0033uF 400V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 727 Package Multiple: 1 | Americas - 2948 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
R82MC1330AA50K
|
TTI | Film Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 51000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
R82MC1330AA50K
|
TME | Capacitor: polyester, 3.3nF, 200VAC, 400VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 50 |
|
$0.0569 / $0.2878 | Buy Now |
DISTI #
R82MC1330AA50K
|
Avnet Abacus | Film Capacitor, 3300 pF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC1330AA50K) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1330AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1330AA50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1330AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1330AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237051332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330AA50K vs BFC237051332 |
BFC237065332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330AA50K vs BFC237065332 |
BFC237058332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330AA50K vs BFC237058332 |
BFC237055332 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1330AA50K vs BFC237055332 |