-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8843
|
Newark | 1500 P 400Vv |Kemet R82MC1150JH50K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
399-R82MC1150JH50K-ND
|
DigiKey | CAP FILM 1500PF 10% 400VDC RAD Min Qty: 51000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1150JH50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1150JH50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1150JH50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1150JH50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237058152 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82MC1150JH50K vs BFC237058152 |
F612JF152K400C | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82MC1150JH50K vs F612JF152K400C |
R82MC1150JE50K | Film Capacitor, | KEMET Corporation | R82MC1150JH50K vs R82MC1150JE50K |
82MC1150JB50K | Film Capacitor, | KEMET Corporation | R82MC1150JH50K vs 82MC1150JB50K |
R82MC1150AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | R82MC1150JH50K vs R82MC1150AA50K |
BFC237055152 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82MC1150JH50K vs BFC237055152 |
R82MC1150DQ50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | R82MC1150JH50K vs R82MC1150DQ50K |
BFC237065152 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1150JH50K vs BFC237065152 |
R82MC1150Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82MC1150JH50K vs R82MC1150Z350K |
R82MC1150CK50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | R82MC1150JH50K vs R82MC1150CK50K |