-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.15uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8793
|
Newark | 0,15 U 250V |Kemet R82IC3150Z350J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2070 | Buy Now |
DISTI #
399-R82IC3150Z350J-ND
|
DigiKey | CAP FILM 0.15UF 5% 250VDC RADIAL Min Qty: 10000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1873 | Buy Now |
DISTI #
R82IC3150Z350J
|
Avnet Abacus | Film Capacitor, 0.15 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC3150Z350J) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC3150Z350J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC3150Z350J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.15uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82IC3150Z350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC3150Z350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC3150JH50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs 82IC3150JH50J |
82IC3150JC50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs 82IC3150JC50J |
R82IC3150JE50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs R82IC3150JE50J |
82IC3150Z350J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, 2824, | KEMET Corporation | R82IC3150Z350J vs 82IC3150Z350J |
BFC2370EF154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82IC3150Z350J vs BFC2370EF154 |
BFC2370EM154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82IC3150Z350J vs BFC2370EM154 |
R82IC3150JH50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs R82IC3150JH50J |
82IC3150JA50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs 82IC3150JA50J |
R82IC3150AA50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | R82IC3150Z350J vs R82IC3150AA50J |
R82IC3150JA50J | Film Capacitor, | KEMET Corporation | R82IC3150Z350J vs R82IC3150JA50J |