-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8613
|
Newark | 0,015U 250V |Kemet R82IC2150JE50J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
399-R82IC2150JE50J-ND
|
DigiKey | CAP FILM 0.015UF 5% 250VDC RAD Min Qty: 51000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0690 | Buy Now |
DISTI #
80-82IC2150JE50J
|
Mouser Electronics | Film Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2150JE50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2150JE50J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2150JE50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2150JE50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC237042153 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | R82IC2150JE50J vs BFC237042153 |
F612JF153J250R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | R82IC2150JE50J vs F612JF153J250R |
F612JF153J250L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | R82IC2150JE50J vs F612JF153J250L |
R82IC2150JB50J | KEMET Corporation | Check for Price | Film Capacitor, | R82IC2150JE50J vs R82IC2150JB50J |
BFC237042153 | Vishay Intertechnologies | $0.3054 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | R82IC2150JE50J vs BFC237042153 |
82IC2150JB50J | KEMET Corporation | Check for Price | Film Capacitor, | R82IC2150JE50J vs 82IC2150JB50J |
82IC2150CK50J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810, | R82IC2150JE50J vs 82IC2150CK50J |
82IC2150JC50J | KEMET Corporation | Check for Price | Film Capacitor, | R82IC2150JE50J vs 82IC2150JC50J |
82IC2150JA50J | KEMET Corporation | Check for Price | Film Capacitor, | R82IC2150JE50J vs 82IC2150JA50J |
R82IC2150JC50J | KEMET Corporation | Check for Price | Film Capacitor, | R82IC2150JE50J vs R82IC2150JC50J |