-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8534
|
Newark | 1 U 100V |Kemet R82EC4100CK70J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2830 | Buy Now |
DISTI #
399-R82EC4100CK70JCT-ND
|
DigiKey | CAP FILM 1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.2108 / $0.7700 | Buy Now |
DISTI #
80-R82EC4100CK70J
|
Mouser Electronics | Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2250 / $0.7700 | Order Now |
DISTI #
R82EC4100CK70J
|
Avnet Abacus | Film Capacitor, 1 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC4100CK70J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
R82EC4100CK70J
|
Avnet Asia | Film Capacitor, 1 uF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC4100CK70J) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.1966 / $0.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC4100CK70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC4100CK70J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82EC4100CK70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC4100CK70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
82EC4100CK70J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, 2824, | R82EC4100CK70J vs 82EC4100CK70J |
F612JT105J100R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2824, RADIAL LEADED | R82EC4100CK70J vs F612JT105J100R |
F612JT105J100C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2824, RADIAL LEADED | R82EC4100CK70J vs F612JT105J100C |
R82EC4100JA70J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC4100CK70J vs R82EC4100JA70J |
82EC4100JC70J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC4100CK70J vs 82EC4100JC70J |
R82EC4100Z370J | KEMET Corporation | $0.1363 | Film Capacitor, Polyester, 100V, 1uF, 2824 | R82EC4100CK70J vs R82EC4100Z370J |
82EC4100JH70J | KEMET Corporation | Check for Price | Film Capacitor, | R82EC4100CK70J vs 82EC4100JH70J |
F612JT105J100L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2824, RADIAL LEADED | R82EC4100CK70J vs F612JT105J100L |
F612JT105J100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2824, RADIAL LEADED | R82EC4100CK70J vs F612JT105J100ALL0L |
R82EC4100DQ70J | KEMET Corporation | $0.2795 | Film Capacitor, Polyester, 100V, 1uF, 2824 | R82EC4100CK70J vs R82EC4100DQ70J |