-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.22uF, 2814
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82EC3220DQ70J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8434
|
Newark | Cap, 0.22Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$0.0940 / $0.3850 | Buy Now |
DISTI #
399-9699-1-ND
|
DigiKey | CAP FILM 0.22UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
41430 In Stock |
|
$0.0848 / $0.3700 | Buy Now |
DISTI #
80-R82EC3220DQ70J
|
Mouser Electronics | Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 6374 |
|
$0.0720 / $0.3700 | Buy Now |
DISTI #
70037805
|
RS | Capacitor, Polyester Metallized, Cap 0.22 uF, Tol 5%, Vol-Rtg 100 VDC, Radial | KEMET R82EC3220DQ70J RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1570 | RFQ |
DISTI #
R82EC3220DQ70J
|
TTI | Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.0750 / $0.0860 | Buy Now |
DISTI #
R82EC3220DQ70J
|
TME | Capacitor: polyester, 220nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x3.5x7.5mm Min Qty: 1 | 8288 |
|
$0.0680 / $0.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9224 |
|
RFQ | |
DISTI #
R82EC3220DQ70J
|
Avnet Abacus | Film Capacitor 022 uF 63 V 100 V 5 Metallized PET Radial Box 2 Pin (Alt: R82EC3220DQ70J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CAP.POL.220nF 100VDC 5MM 5% MKT TB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3696 |
|
$0.1943 / $0.2081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3220DQ70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3220DQ70J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.22uF, 2814
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |