-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8306
|
Newark | 0,056U 100V |Kemet R82EC2560AA60J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
399-R82EC2560AA60J-ND
|
DigiKey | CAP FILM 0.056UF 5% 100VDC RAD Min Qty: 51000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0638 | Buy Now |
DISTI #
80-R82EC2560AA60J
|
Mouser Electronics | Film Capacitors 100V 0.056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2560AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2560AA60J
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2560AA60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2560AA60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086563 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560AA60J vs BFC237086563 |
BFC237026563 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560AA60J vs BFC237026563 |
BFC237086563 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2560AA60J vs BFC237086563 |
F612JF563J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.056uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2560AA60J vs F612JF563J100L |
F612JF563J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.056uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2560AA60J vs F612JF563J100ALL0L |
BFC237029563 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2560AA60J vs BFC237029563 |
BFC237026563 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2560AA60J vs BFC237026563 |
82EC2560DQ60J | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82EC2560AA60J vs 82EC2560DQ60J |
R82EC2560DQ60J | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82EC2560AA60J vs R82EC2560DQ60J |
BFC237022563 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560AA60J vs BFC237022563 |