-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8178
|
Newark | Cap, 0.015Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.015Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Kemet R82EC2150AA50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2841 |
|
$0.0320 | Buy Now |
DISTI #
399-6035-ND
|
DigiKey | CAP FILM 0.015UF 5% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3843 In Stock |
|
$0.0578 / $0.2900 | Buy Now |
DISTI #
80-R82EC2150AA50J
|
Mouser Electronics | Film Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 43577 |
|
$0.0440 / $0.1800 | Buy Now |
DISTI #
70037730
|
RS | Capacitor, Metallized Polyester Film, 0.015uF, 100 VDC, 5 % | KEMET R82EC2150AA50J RoHS: Not Compliant Min Qty: 51000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Onlinecomponents.com | Cap Film 0.015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant |
76409 Partner Stock |
|
$0.0483 / $0.0520 | Buy Now |
DISTI #
16959188
|
Verical | Cap Film 0.015uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1303 Package Multiple: 1 | Americas - 76409 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
80923292
|
Verical | Cap Film 0.015uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 2841 |
|
$0.0454 / $0.0468 | Buy Now |
DISTI #
R82EC2150AA50J
|
TTI | Film Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.0440 / $0.0570 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 86444 |
|
RFQ | |
DISTI #
R82EC2150AA50J
|
Avnet Abacus | Film Capacitor, 0.015 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC2150AA50J) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC2150AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2150AA50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC2150AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2150AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150AA50J vs BFC237086153 |
BFC237026153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150AA50J vs BFC237026153 |
F612JF153J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150AA50J vs F612JF153J100C |
R82EC2150JE50J | Film Capacitor, | KEMET Corporation | R82EC2150AA50J vs R82EC2150JE50J |
BFC237026153 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2150AA50J vs BFC237026153 |
F612JF153J100A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC2150AA50J vs F612JF153J100A |
BFC237029153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150AA50J vs BFC237029153 |
BFC237022153 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC2150AA50J vs BFC237022153 |
R82EC2150DQ50J | Film Capacitor, Polyester, 100V, 0.015uF, 2810 | KEMET Corporation | R82EC2150AA50J vs R82EC2150DQ50J |
BFC237029153 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2150AA50J vs BFC237029153 |