-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8021
|
Newark | 2200 P 100V |Kemet R82EC1220DQ50J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
28AC1951
|
Newark | Film Cap,.0022Uf,100V, t2,5,h6,5,l7,2,pitch5,ammo Rohs Compliant: Yes |Kemet R82EC1220DQ50J Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
399-9692-1-ND
|
DigiKey | CAP FILM 2200PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28623 In Stock |
|
$0.0529 / $0.3500 | Buy Now |
DISTI #
82EC1220DQ50J
|
Avnet Americas | Film Capacitor, 2200 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: 82EC1220DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0672 | Buy Now |
DISTI #
80-R82EC1220DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 15087 |
|
$0.0520 / $0.2400 | Buy Now |
DISTI #
V72:2272_17565332
|
Arrow Electronics | Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1656 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1228 Container: Cut Strips | Americas - 35121 |
|
$0.0531 / $0.0604 | Buy Now |
DISTI #
E02:0323_02038967
|
Arrow Electronics | Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks Date Code: 2407 | Europe - 17500 |
|
$0.0472 / $0.0633 | Buy Now |
DISTI #
70037795
|
RS | Capacitor, Polyester Metallized, Cap 2200 pF, Tol 5%,Vol-Rtg 100 VDC, Radial | KEMET R82EC1220DQ50J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1618 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
199500 Partner Stock |
|
$0.0571 / $0.0612 | Buy Now |
DISTI #
66422998
|
Verical | Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 119000 |
|
$0.0530 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1220DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1220DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1220DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1220DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220DQ50J vs BFC237086222 |
BFC237029222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220DQ50J vs BFC237029222 |
BFC237022222 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1220DQ50J vs BFC237022222 |