-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.0015uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7995
|
Newark | 1500 P 100V |Kemet R82EC1150DQ50J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
399-19315-1-ND
|
DigiKey | CAP FILM 1500PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
23263 In Stock |
|
$0.0529 / $0.3500 | Buy Now |
DISTI #
80-R82EC1150DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 12913 |
|
$0.0520 / $0.2900 | Buy Now |
|
Onlinecomponents.com |
55779 Partner Stock |
|
$0.0571 / $0.0612 | Buy Now | |
DISTI #
R82EC1150DQ50J
|
TTI | Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Ammo Pack | Americas - 0 |
|
$0.0510 / $0.0610 | Buy Now |
DISTI #
R82EC1150DQ50J
|
TME | Capacitor: polyester, 1.5nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x2.5x6.5mm Min Qty: 25 | 4775 |
|
$0.0330 / $0.0681 | Buy Now |
DISTI #
R82EC1150DQ50J
|
Avnet Abacus | Film Capacitor, 1500 pF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC1150DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1150DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1150DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.0015uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1150DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1150DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237026152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150DQ50J vs BFC237026152 |
BFC237022152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150DQ50J vs BFC237022152 |