-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7993
|
Newark | 1500 P 100V |Kemet R82EC1150CK50J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1500 | Buy Now |
DISTI #
399-R82EC1150CK50JTR-ND
|
DigiKey | CAP FILM 1500PF 5% 100VDC RADIAL Min Qty: 52500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0834 | Buy Now |
DISTI #
80-R82EC1150CK50J
|
Mouser Electronics | Film Capacitors 100V 0.0015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
DISTI #
R82EC1150CK50J
|
Avnet Abacus | Film Capacitor, 1500 pF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC1150CK50J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1150CK50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1150CK50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1150CK50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1150CK50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237086152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150CK50J vs BFC237086152 |
R82EC1150DQ50J | Film Capacitor, Polyester, 100V, 0.0015uF, 2810 | KEMET Corporation | R82EC1150CK50J vs R82EC1150DQ50J |
R82EC1150JE50J | Film Capacitor, | KEMET Corporation | R82EC1150CK50J vs R82EC1150JE50J |
82EC1150JC50J | Film Capacitor, | KEMET Corporation | R82EC1150CK50J vs 82EC1150JC50J |
F612JF152J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1150CK50J vs F612JF152J100C |
F612JF152J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0015uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1150CK50J vs F612JF152J100L |
BFC237086152 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1150CK50J vs BFC237086152 |
R82EC1150AA50J | Film Capacitor, Polyester, 100V, 0.0015uF, 2810 | KEMET Corporation | R82EC1150CK50J vs R82EC1150AA50J |
BFC237029152 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1150CK50J vs BFC237029152 |
R82EC1150JC50J | Film Capacitor, | KEMET Corporation | R82EC1150CK50J vs R82EC1150JC50J |