-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.001uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8809
|
Newark | Capacitor Polyester Film, 1000Pf, 100V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V Rohs Compliant: Yes |Kemet R82EC1100DQ50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1981 |
|
$0.0620 / $0.0730 | Buy Now |
DISTI #
399-5448-1-ND
|
DigiKey | CAP FILM 1000PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5902 In Stock |
|
$0.0514 / $0.3300 | Buy Now |
DISTI #
R82EC1100DQ50J
|
Avnet Americas | Film Capacitor, 1000 pF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC1100DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 | Buy Now |
DISTI #
82EC1100DQ50J
|
Avnet Americas | Film Capacitor, 1000 pF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: 82EC1100DQ50J) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
94M8809
|
Avnet Americas | Film Capacitor, 1000 pF, 63 V, 100 V, ? 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 94M8809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-R82EC1100DQ50J
|
Mouser Electronics | Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 25514 |
|
$0.0510 / $0.2900 | Buy Now |
DISTI #
E02:0323_02034299
|
Arrow Electronics | Cap Film 0.001uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 43 Weeks Date Code: 2426 | Europe - 70000 |
|
$0.0476 / $0.0612 | Buy Now |
DISTI #
V36:1790_10784714
|
Arrow Electronics | Cap Film 0.001uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks Date Code: 2426 | Americas - 7000 |
|
$0.0514 / $0.0660 | Buy Now |
DISTI #
70037829
|
RS | Capacitor, Polyester Metallized, Cap 1000 pF, Tol 5%, Vol-Rtg 100 VDC, Radial | KEMET R82EC1100DQ50J RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1510 | RFQ |
DISTI #
84875515
|
Verical | Cap Film 0.001uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2426 | Americas - 70000 |
|
$0.0473 / $0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1100DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1100DQ50J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.001uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1100DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1100DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC1100JH50J | Film Capacitor, | KEMET Corporation | R82EC1100DQ50J vs 82EC1100JH50J |
R82EC1100Z350J | Film Capacitor, Polyester, 100V, 0.001uF, 2810 | KEMET Corporation | R82EC1100DQ50J vs R82EC1100Z350J |
BFC237086102 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1100DQ50J vs BFC237086102 |
R82EC1100AA50J | Film Capacitor, Polyester, 100V, 0.001uF, 2810 | KEMET Corporation | R82EC1100DQ50J vs R82EC1100AA50J |
BFC237022102 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82EC1100DQ50J vs BFC237022102 |
R82EC1100JH50J | Film Capacitor, | KEMET Corporation | R82EC1100DQ50J vs R82EC1100JH50J |
R82EC1100JC50J | Film Capacitor, | KEMET Corporation | R82EC1100DQ50J vs R82EC1100JC50J |
82EC1100JB50J | Film Capacitor, | KEMET Corporation | R82EC1100DQ50J vs 82EC1100JB50J |
F612JF102J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82EC1100DQ50J vs F612JF102J100C |
BFC237029102 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1100DQ50J vs BFC237029102 |