R82DC3470JG60K
KEMET Corporation
Description: Film Capacitor,

Overview of R82DC3470JG60K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for R82DC3470JG60K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC7844
Newark 0,47 U 63V |Kemet R82DC3470JG60K Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1360
$0.1360 Buy Now

CAD Models for R82DC3470JG60K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R82DC3470JG60K by KEMET Corporation

R82DC3470JG60K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. R82DC3470JG60K
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82DC3470JG60K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82DC3470JG60K by KEMET Corporation

  • Please alert me when R82DC3470JG60K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R82DC3470JG60K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82DC3470JG60K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R82DC3470JG60K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82DC3470JG60K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82DC3470JG60K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: