R82DC3470JA60J
KEMET Corporation
Description: Film Capacitor,

Overview of R82DC3470JA60J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82DC3470JA60J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC7839
Newark 0,47 U 63V |Kemet R82DC3470JA60J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1420
  • 2,500 $0.1280
$0.1280 / $0.1420 Buy Now
DISTI # 399-R82DC3470JA60J-ND
DigiKey CAP FILM 0.47UF 5% 63VDC RADIAL Min Qty: 30000 Lead time: 45 Weeks Container: Bulk Temporarily Out of Stock
  • 30,000 $0.1197
$0.1197 Buy Now

CAD Models for R82DC3470JA60J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82DC3470JA60J by KEMET Corporation

R82DC3470JA60J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. R82DC3470JA60J
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R82DC3470JA60J

This table gives cross-reference parts and alternative options found for R82DC3470JA60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC3470JA60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82DC3470CK60J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82DC3470JA60J vs R82DC3470CK60J
R82DC3470JH60J Film Capacitor, KEMET Corporation R82DC3470JA60J vs R82DC3470JH60J
82DC3470JB60J Film Capacitor, KEMET Corporation R82DC3470JA60J vs 82DC3470JB60J
82DC3470JE60J Film Capacitor, KEMET Corporation R82DC3470JA60J vs 82DC3470JE60J
F612JG474J063ALL0L Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82DC3470JA60J vs F612JG474J063ALL0L
F612JG474J063R Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82DC3470JA60J vs F612JG474J063R
R82DC3470Z360J Film Capacitor, Polyester, 63V, 0.47uF, 2814 KEMET Corporation R82DC3470JA60J vs R82DC3470Z360J
82DC3470Z360J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, KEMET Corporation R82DC3470JA60J vs 82DC3470Z360J
F612JG474J063L Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82DC3470JA60J vs F612JG474J063L
82DC3470JA60J Film Capacitor, KEMET Corporation R82DC3470JA60J vs 82DC3470JA60J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82DC3470JA60J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82DC3470JA60J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82DC3470JA60J would you like to use for your alert(s)?
  • Please alert me when R82DC3470JA60J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82DC3470JA60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82DC3470JA60J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82DC3470JA60J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82DC3470JA60J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82DC3470JA60J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: