-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6342
|
Newark | Film Cap 0.33Uf 63V 5% Rohs Compliant: Yes |Kemet R82DC3330AA60J Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$0.1000 | Buy Now |
DISTI #
12AC2415
|
Newark | Cap, Film, Aec-Q200, Pet, 0.33Uf, 63V, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet R82DC3330AA60J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1710 |
|
$0.1000 / $0.2910 | Buy Now |
DISTI #
399-5906-ND
|
DigiKey | CAP FILM 0.33UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
45023 In Stock |
|
$0.1003 / $0.4200 | Buy Now |
DISTI #
82DC3330AA60J
|
Avnet Americas | Film Capacitor, 0.33 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: 82DC3330AA60J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 335 |
|
$0.0905 / $0.1080 | Buy Now |
DISTI #
80-R82DC3330AA60J
|
Mouser Electronics | Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 21528 |
|
$0.0900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk RoHS: Compliant |
3949 In Stock |
|
$0.0940 / $0.0970 | Buy Now |
DISTI #
R82DC3330AA60J
|
TTI | Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15900 In Stock |
|
$0.0870 / $0.1320 | Buy Now |
DISTI #
R82DC3330AA60J
|
TME | Capacitor: polyester, 330nF, 40VAC, 63VDC, 5mm, ±5%, 7.2x7.5x3.5mm Min Qty: 2000 | 0 |
|
$0.1231 | RFQ |
DISTI #
KEMET R82DC3330AA60J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R82DC3330AA60J
|
Avnet Abacus | Film Capacitor, 0.33 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82DC3330AA60J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC3330AA60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC3330AA60J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |