Part Details for R82DC3220KT60J by KEMET Corporation
Overview of R82DC3220KT60J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82DC3220KT60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7775
|
Newark | 0,22 U 63V |Kemet R82DC3220KT60J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
80-R82DC3220KT60J
|
Mouser Electronics | Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
DISTI #
70037800
|
RS | Capacitor, Polyester Metallized, Cap 0.22 uF, Tol 5%, Vol-Rtg 63 VDC, Radial | KEMET R82DC3220KT60J RoHS: Not Compliant Min Qty: 52500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 | RFQ |