Part Details for R82CC4470CK30K by KEMET
Overview of R82CC4470CK30K by KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82CC4470CK30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R82CC4470CK30K
|
IBS Electronics | Cap Film 4.7uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial Wound 5mm 105C Automotive T/R Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.6380 | Buy Now |