-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2828,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7649
|
Newark | 3,3 U 50V |Kemet R82CC4330DQ30K Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9970 / $1.1200 | Buy Now |
DISTI #
399-R82CC4330DQ30KTB-ND
|
DigiKey | CAP FILM 3.3UF 10% 50VDC RADIAL Min Qty: 11500 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9371 | Buy Now |
DISTI #
80-R82CC4330DQ30K
|
Mouser Electronics | Film Capacitors 50V 3.3 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
R82CC4330DQ30K
|
Avnet Abacus | Film Capacitor, 3.3 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R82CC4330DQ30K) RoHS: Compliant Min Qty: 11500 Package Multiple: 1150 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4330DQ30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4330DQ30K
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |