-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 3.3uF, 2828
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82CC4330AA30J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7644
|
Newark | 3,3 U 50V |Kemet R82CC4330AA30J RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
399-R82CC4330AA30J-ND
|
DigiKey | CAP FILM 3.3UF 5% 50VDC RADIAL Min Qty: 10500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9233 | Buy Now |
DISTI #
80-R82CC4330AA30J
|
Mouser Electronics | Film Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
70037718
|
RS | Capacitor, Metallized Polyester Film, 3.3uF, 50 VDC, 5% | KEMET R82CC4330AA30J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1465 |
|
$0.5300 | Buy Now |
DISTI #
R82CC4330AA30J
|
Avnet Abacus | Film Capacitor 33 uF 30 V 50 V 5 Metallized PET Radial Box 2 Pin (Alt: R82CC4330AA30J) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4330AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4330AA30J
KEMET Corporation
Film Capacitor, Polyester, 50V, 3.3uF, 2828
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for R82CC4330AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82CC4330AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R82CC4330Z330J | KEMET Corporation | $0.8804 | Film Capacitor, Polyester, 50V, 3.3uF, 2828 | R82CC4330AA30J vs R82CC4330Z330J |
82CC4330JA30J | KEMET Corporation | Check for Price | Film Capacitor, | R82CC4330AA30J vs 82CC4330JA30J |
R82CC4330CK30J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2828, | R82CC4330AA30J vs R82CC4330CK30J |
R82CC4330JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R82CC4330AA30J vs R82CC4330JH30J |
R82CC4330JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R82CC4330AA30J vs R82CC4330JB30J |
82CC4330JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R82CC4330AA30J vs 82CC4330JH30J |
R82CC4330DQ30J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2828, | R82CC4330AA30J vs R82CC4330DQ30J |
82CC4330JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R82CC4330AA30J vs 82CC4330JE30J |
82CC4330Z330J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, 2828, | R82CC4330AA30J vs 82CC4330Z330J |