Part Details for R82CC4100CK60M by KEMET Corporation
Overview of R82CC4100CK60M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82CC4100CK60M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7620
|
Newark | 1 U 50V |Kemet R82CC4100CK60M RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
80-R82CC4100CK60M
|
Mouser Electronics | Film Capacitors 50V 1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2170 | Order Now |