Part Details for R82CC4100AA60J by KEMET Corporation
Results Overview of R82CC4100AA60J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R82CC4100AA60J Information
R82CC4100AA60J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R82CC4100AA60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7616
|
Newark | 1 U 50V |Kemet R82CC4100AA60J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
399-R82CC4100AA60J-ND
|
DigiKey | CAP FILM 1UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Box |
2408 In Stock |
|
$0.2568 / $0.8000 | Buy Now |
DISTI #
80-R82CC4100AA60J
|
Mouser Electronics | Film Capacitors 50V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 7247 |
|
$0.2560 / $0.8000 | Buy Now |
DISTI #
R82CC4100AA60J
|
TTI | Film Capacitors 50V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2910 | Buy Now |
Part Details for R82CC4100AA60J
R82CC4100AA60J CAD Models
R82CC4100AA60J Part Data Attributes
|
R82CC4100AA60J
KEMET Corporation
Buy Now
|
Compare Parts:
R82CC4100AA60J
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |