Part Details for R8121NLT by iNRCORE LLC
Overview of R8121NLT by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for R8121NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8121NLT
|
Avnet Americas | Inductor Common Mode Choke 61uH 7A 2.9mOhm ±35% Surface Mount Polecat T/R - Bulk (Alt: R8121NLT) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-R8121NLT
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$1.1500 / $1.2400 | Order Now |
Part Details for R8121NLT
R8121NLT CAD Models
R8121NLT Part Data Attributes
|
R8121NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R8121NLT
iNRCORE LLC
Data Line Filter, 2 Function(s), 7A, 4 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.0029 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.6 mm | |
Inductance | 61 µH | |
Length | 13.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 7 A | |
Width | 13.5 mm |