Part Details for R8010ANX by ROHM Semiconductor
Overview of R8010ANX by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for R8010ANX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8010ANX-ND
|
DigiKey | MOSFET N-CH 800V 10A TO220FM Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-R8010ANX
|
Mouser Electronics | MOSFETs 10V Drive Nch MOSFET | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
DISTI #
69267342
|
Verical | Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2323 | Americas - 299 |
|
$2.6125 / $3.6500 | Buy Now |
DISTI #
57490592
|
Verical | Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2001 | Americas - 125 |
|
$3.0742 / $3.4567 | Buy Now |
|
Quest Components | 10A, 800V, 0.56OHM, N-CHANNEL, SI, POWER, MOSFET, TO-220AB | 100 |
|
$4.0460 / $6.5610 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 65-Authorized Distributor |
|
$2.9532 / $4.4298 | Buy Now |
DISTI #
R8010ANX
|
Avnet Silica | Trans MOSFET N-CH 800V �10A 3-Pin TO-220FM Bulk (Alt: R8010ANX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901169476
|
Chip1Stop | Trans MOSFET N-CH 800V 10A Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 299 |
|
$2.0700 / $2.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 125 |
|
$2.1870 / $3.3220 | Buy Now |
Part Details for R8010ANX
R8010ANX CAD Models
R8010ANX Part Data Attributes
|
R8010ANX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8010ANX
ROHM Semiconductor
Power Field-Effect Transistor, 10A I(D), 800V, 0.56ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 6.63 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.56 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |