Part Details for R8008ANX by ROHM Semiconductor
Overview of R8008ANX by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for R8008ANX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8008ANX-ND
|
DigiKey | MOSFET N-CH 800V 8A TO220FM Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-R8008ANX
|
Mouser Electronics | MOSFETs 10V Drive Nch MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
76912127
|
Verical | Trans MOSFET N-CH Si 800V 8A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2301 | Americas - 153 |
|
$2.4229 / $2.6074 | Buy Now |
|
Quest Components | 122 |
|
$3.2005 / $5.1900 | Buy Now | |
|
Ameya Holding Limited | MOSFET N-CH 800V 8A TO-220FM Min Qty: 1 | 100-Authorized Distributor |
|
$3.3100 / $5.2800 | Buy Now |
DISTI #
R8008ANX
|
Avnet Asia | Trans MOSFET N-CH 800V 8A 3-Pin(3+Tab) TO-220FM Bulk (Alt: R8008ANX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901094774
|
Chip1Stop | Trans MOSFET N-CH Si 800V 8A 3-Pin(3+Tab) TO-220FM Bulk RoHS: Compliant pbFree: Yes | 165 |
|
$3.3600 / $4.1300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 153 |
|
$1.7300 / $3.1230 | Buy Now |
Part Details for R8008ANX
R8008ANX CAD Models
R8008ANX Part Data Attributes
|
R8008ANX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8008ANX
ROHM Semiconductor
Power Field-Effect Transistor, 8A I(D), 800V, 1.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 4.2 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |