-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.6A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3170
|
Newark | Mosfet, N-Ch, 800V, 1.6A, To-252 Rohs Compliant: Yes |Rohm R8002KND3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$0.6860 / $1.5600 | Buy Now |
DISTI #
846-R8002KND3TL1CT-ND
|
DigiKey | HIGH-SPEED SWITCHING NCH 800V 1. Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
406 In Stock |
|
$0.5648 / $1.5000 | Buy Now |
DISTI #
R8002KND3TL1
|
Avnet Americas | Transistor MOSFET N-Channel 800V 1.6A 3-Pin TO-252 Embossed T/R - Tape and Reel (Alt: R8002KND3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5863 / $0.6675 | Buy Now |
DISTI #
755-R8002KND3TL1
|
Mouser Electronics | MOSFET NCH 800V 1.6A POWER MOSFET RoHS: Compliant | 5322 |
|
$0.5640 / $1.5000 | Buy Now |
|
Future Electronics | N-Channel 800 V 1.6A (Ta) 30W (Tc) Surface Mount TO-252GE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 32 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6300 / $0.8450 | Buy Now |
DISTI #
62191362
|
Verical | Trans MOSFET N-CH 800V 1.6A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2101 | Americas - 2070 |
|
$1.2014 / $1.4051 | Buy Now |
DISTI #
60946070
|
Verical | Trans MOSFET N-CH 800V 1.6A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2149 | Americas - 45 |
|
$0.8538 | Buy Now |
|
Quest Components | 1656 |
|
$0.8880 / $2.3680 | Buy Now | |
DISTI #
R8002KND3TL1
|
TTI | MOSFET NCH 800V 1.6A POWER MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5640 / $0.6180 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5566 / $1.3916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R8002KND3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R8002KND3TL1
ROHM Semiconductor
Power Field-Effect Transistor, 1.6A I(D), 800V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 4.8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |