Part Details for R7SF1640DS by Powerex Power Semiconductors
Overview of R7SF1640DS by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for R7SF1640DS
R7SF1640DS CAD Models
R7SF1640DS Part Data Attributes:
|
R7SF1640DS
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R7SF1640DS
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 400A, 1600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 400 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO |
Alternate Parts for R7SF1640DS
This table gives cross-reference parts and alternative options found for R7SF1640DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7SF1640DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6201640XXOO | Rectifier Diode, 1 Phase, 1 Element, 400A, 1600V V(RRM), Silicon, | Powerex Power Semiconductors | R7SF1640DS vs R6201640XXOO |