Part Details for R7S921053VCBG#BC0 by Renesas Electronics Corporation
Results Overview of R7S921053VCBG#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7S921053VCBG#BC0 Information
R7S921053VCBG#BC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7S921053VCBG#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S921053VCBG#BC0-ND
|
DigiKey | IC MPU RZ/A2M 528MHZ 324FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
521 In Stock |
|
$17.4580 / $25.7300 | Buy Now |
DISTI #
R7S921053VCBG#BC0
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-A9 RISC 3.3V 324-Pin FBGA - Trays (Alt: R7S921053VCBG#BC0) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$16.5700 | Buy Now |
DISTI #
968-R7S921053VCBGBC0
|
Mouser Electronics | Microprocessors - MPU RZ/A2 MPU 4MB RAM BGA324 DRP-ON(FULL) RoHS: Compliant | 0 |
|
$17.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$16.5800 | Buy Now |
DISTI #
69264730
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 1.2V/1.8V/3.3V 324-Pin FBGA Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 1329 |
|
$23.6000 | Buy Now |
DISTI #
R7S921053VCBG#BC0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1329 |
|
$15.6000 / $23.6000 | Buy Now |
Part Details for R7S921053VCBG#BC0
R7S921053VCBG#BC0 CAD Models
R7S921053VCBG#BC0 Part Data Attributes
|
R7S921053VCBG#BC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S921053VCBG#BC0
Renesas Electronics Corporation
Image Processing RTOS MPU with DRP and 4MB of On-chip RAM, FPBGA, /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FPBGA | |
Pin Count | 324 | |
Manufacturer Package Code | PRBG0324GA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |