Part Details for R7S921046VCBG#BC0 by Renesas Electronics Corporation
Results Overview of R7S921046VCBG#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7S921046VCBG#BC0 Information
R7S921046VCBG#BC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7S921046VCBG#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S921046VCBG#BC0-ND
|
DigiKey | IC MPU RZ/A2M 528MHZ 256LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1782 In Stock |
|
$15.7318 / $23.8300 | Buy Now |
DISTI #
R7S921046VCBG#BC0
|
Avnet Americas | MPU RZ/A RISC 32-Bit 528MHz 1.2V/1.8V/3.3V 256-Pin LFBGA - Trays (Alt: R7S921046VCBG#BC0) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.2400 | Buy Now |
DISTI #
968-R7S921046VCBGBC0
|
Mouser Electronics | Microprocessors - MPU RZ/A2 4MB RAM BGA256 NO-DRP SEC-ON(FULL) RoHS: Compliant | 0 |
|
$15.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1782 Package Multiple: 1782 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$15.2400 | Buy Now |
DISTI #
R7S921046VCBG#BC0
|
Avnet Silica | MPU RZA RISC 32Bit 528MHz 12V18V33V 256Pin LFBGA (Alt: R7S921046VCBG#BC0) RoHS: Compliant Min Qty: 1782 Package Multiple: 1782 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R7S921046VCBG#BC0
R7S921046VCBG#BC0 CAD Models
R7S921046VCBG#BC0 Part Data Attributes
|
R7S921046VCBG#BC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S921046VCBG#BC0
Renesas Electronics Corporation
Image Processing RTOS MPU with DRP and 4MB of On-chip RAM, LFBGA, /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Pin Count | 256 | |
Manufacturer Package Code | PLBG0256KA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |