-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Image Processing RTOS MPU with DRP and 4MB of On-chip RAM, LFBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921046VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921046VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S921046VCBG#AC0-ND
|
DigiKey | IC MPU RZ/A2M 528MHZ 256LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
198 In Stock |
|
$14.2875 / $19.0600 | Buy Now |
DISTI #
968-7S921046VCBG#AC0
|
Mouser Electronics | Microprocessors - MPU RZ/A2 MCU 4MB RAM BGA256 No-DRP Sec-On RoHS: Compliant | 44 |
|
$16.5800 / $22.2800 | Buy Now |
|
Future Electronics | RZ/A2 MPU 4MB RAM BGA256 No-DRP Sec-On RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.2400 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/A2M 528MHZ 256LFBGA Min Qty: 1 Container: Tray | 198 |
|
$14.2875 / $19.0600 | Buy Now |
DISTI #
R7S921046VCBG#AC0
|
Avnet Silica | MPU RZ/A2M RISC 32-Bit 528MHz 256-BallLFBGA Tray (Alt: R7S921046VCBG#AC0) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1923 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S921046VCBG#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S921046VCBG#AC0
Renesas Electronics Corporation
Image Processing RTOS MPU with DRP and 4MB of On-chip RAM, LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Pin Count | 256 | |
Manufacturer Package Code | PLBG0256KA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |