-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip, FBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7S910035CBG#AC0-ND
|
DigiKey | IC MCU 32BIT ROMLESS 320FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$15.8752 / $17.4000 | Buy Now |
DISTI #
R7S910035CBG#AC0
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex R4 RISC ROMLess 1.2V/3.3V 320-Pin FBGA - Trays (Alt: R7S910035CBG#AC0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$16.1290 / $18.4150 | Buy Now |
DISTI #
968-R7S910035CBG#AC0
|
Mouser Electronics | Microprocessors - MPU RZ/T1 300 MHZ FBGA320 EC RoHS: Compliant | 40 |
|
$18.4100 / $24.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$16.9400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT ROMLESS 320FBGA Min Qty: 1 Container: Tray | 90 |
|
$15.8752 / $17.4000 | Buy Now |
|
Quest Components | 32 |
|
$30.8958 / $36.3480 | Buy Now | |
DISTI #
R7S910035CBG#AC0
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex R4 RISC ROMLess 1.2V/3.3V 320-Pin FBGA (Alt: R7S910035CBG#AC0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7S910035CBG#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S910035CBG#AC0
Renesas Electronics Corporation
Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip, FBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FBGA | |
Package Description | BGA, | |
Pin Count | 320 | |
Manufacturer Package Code | PRBG0320GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics |