R7S910028CBG
Renesas Electronics Corporation
Description: RISC PROCESSOR

Overview of R7S910028CBG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R7S910028CBG#AC0 Renesas Electronics Corporation Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip

Price & Stock for R7S910028CBG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R7S910028CBG
Avnet Silica (Alt: R7S910028CBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7S910028CBG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R7S910028CBG by Renesas Electronics Corporation

R7S910028CBG
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
FBGA,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-R4
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B320
Length
17 mm
Low Power Mode
YES
Number of DMA Channels
32
Number of External Interrupts
20
Number of I/O Lines
209
Number of Terminals
320
Number of Timers
33
On Chip Data RAM Width
8
On Chip Program ROM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA320,20X20,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
RAM (bytes)
1048576
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
1.75 mm
Speed
600 MHz
Supply Current-Max
740 mA
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7S910028CBG
    Renesas Electronics Corporation
    RISC PROCESSOR
    VS

Related Parts for R7S910028CBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7S910028CBG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7S910028CBG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7S910028CBG would you like to use for your alert(s)?
  • Please alert me when R7S910028CBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7S910028CBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7S910028CBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7S910028CBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7S910028CBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7S910028CBG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: