-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D97C3A01CFB#BA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D97C3A01CFB#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9841
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-144 Rohs Compliant: Yes |Renesas R7FS5D97C3A01CFB#AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$21.8100 / $26.9100 | Buy Now |
DISTI #
R7FS5D97C3A01CFB#AA0-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
174 In Stock |
|
$14.8000 / $19.6900 | Buy Now |
DISTI #
968-S5D97C3A01CFBAA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 640k 144LQFP RoHS: Compliant | 725 |
|
$14.8000 / $23.0800 | Buy Now |
|
Future Electronics | SYNERGY MCU PLATFORM S5D9 640k 144LQFP RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.5100 / $14.7700 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Container: Tray | 174 |
|
$14.8000 / $19.6900 | Buy Now |
|
Quest Components | 64 |
|
$21.0647 / $24.7820 | Buy Now | |
DISTI #
R7FS5D97C3A01CFB#AA0
|
Avnet Silica | MCU 32-Bit R7FS5 ARM Cortex M4 RISC 1MB Flash 3.3V 144-Pin LFQFP Tray (Alt: R7FS5D97C3A01CFB#AA0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FS5D97C3A01CFB#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D97C3A01CFB#AA0
Renesas Electronics Corporation
120 MHz Arm® Cortex®-M4 CPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 18 | |
Number of Terminals | 144 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 655360 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 137 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |