Part Details for R7FS3A6783A01CNB#AA0 by Renesas Electronics Corporation
Overview of R7FS3A6783A01CNB#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS3A6783A01CNB#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
Price & Stock for R7FS3A6783A01CNB#AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FS3A6783A01CNB#AA0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
684 In Stock |
|
$4.1211 / $6.7600 | Buy Now |
DISTI #
R7FS3A6783A01CNB#A
|
Avnet Americas | MCU 32-Bit S3A6 ARM Cortex-M4 RISC 256KB Flash 1.6V to 5.5V 64-Pin QFN Tray - Trays (Alt: R7FS3A6783A01CNB#A) RoHS: Compliant Min Qty: 696 Package Multiple: 348 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 | Buy Now |
DISTI #
968-S3A6783A01CNBAA0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 64WQFN RoHS: Compliant | 45 |
|
$3.7300 / $8.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.5800 | Buy Now |
DISTI #
R7FS3A6783A01CNB#AA0
|
Avnet Asia | MCU 32-Bit S3A6 ARM Cortex-M4 RISC 256KB Flash 1.6V to 5.5V 64-Pin QFN Tray (Alt: R7FS3A6783A01CNB#AA0) RoHS: Compliant Min Qty: 696 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |