-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8289
|
Newark | Arm Mcu, 32Bit, 480Mhz, Fbga-224 Rohs Compliant: Yes |Renesas R7FA8D1AHECBD#UC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$13.1600 / $24.1800 | Buy Now |
DISTI #
559-R7FA8D1AHECBD#UC0-ND
|
DigiKey | MCU RA8 ARM CM85 480MHZ 2M/1M BG Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$12.6500 / $17.0500 | Buy Now |
DISTI #
968-R7FA8D1AHECBDUC0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHZ 2M/1M BGA224 w/o MIPI RoHS: Compliant | 101 |
|
$12.6400 / $23.0200 | Buy Now |
|
Future Electronics | RA8M1 Series 2 MB Flash 1 MB SRAM 480 MHz 32-Bit Microcontroller - FBGA-224 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 160Tray |
|
$12.6500 | Buy Now |
|
Future Electronics | RA8M1 Series 2 MB Flash 1 MB SRAM 480 MHz 32-Bit Microcontroller - FBGA-224 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 160Tray |
|
$11.9000 | Buy Now |
|
Renesas Electronics America | MCU RA8 ARM CM85 480MHZ 2M/1M BG Min Qty: 1 Container: Tray | 160 |
|
$12.6500 / $17.0500 | Buy Now |
DISTI #
75723273
|
Verical | R7FA8D1AHECBD#UC0 Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 160 |
|
$14.1250 / $22.3750 | Buy Now |
DISTI #
R7FA8D1AHECBD#UC0
|
Avnet Silica | MCU RA8 ARM CM85 480MHZ 2M/1M BGA224 w/o MIPI (Alt: R7FA8D1AHECBD#UC0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 38 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
DISTI #
C1S620203513093
|
Chip1Stop | MCU RA8 ARM CM85 480MHZ 2M/1M BGA224 w/o MIPI RoHS: Compliant pbFree: Yes Container: Tray | 160 |
|
$11.3000 / $20.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 640 |
|
$16.8700 / $18.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy