Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
R7FA6E10D2CFP#AA0 |
Renesas Electronics Corporation |
200MHz Arm® Cortex®-M33, Entry-Line with High Performance & Streamlined Connectivity |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
559-R7FA6E10D2CFP#BA0-ND
|
DigiKey
|
MCU RA6 ARM CM33 200MHZ 512K/256
Min Qty:
720
Lead time:
12 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$3.7152
|
Buy Now
|
|
DISTI #
R7FA6E10D2CFP#BA0
|
Avnet Americas
|
ARM MCU, 32-bit, ARM Cortex-M33, 200 MHz, 512 KB, 256 KB, 100 Pins, LQFP - Trays (Alt: R7FA6E10D2CFP#BA0)
RoHS:
Compliant
Min Qty:
720
Package Multiple:
720
Lead time:
12 Weeks, 0 Days
Container:
Tray
|
0
|
|
$4.3900
|
Buy Now
|
|
DISTI #
968-R7FA6E10D2CFPBA0
|
Mouser Electronics
|
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHZ 512K/256K QFP100
RoHS:
Compliant
|
0
|
|
$3.6000
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
720
Package Multiple:
720
Lead time:
12 Weeks
Container:
Tray
|
0Tray
|
|
$3.5000
|
Buy Now
|
|
DISTI #
R7FA6E10D2CFP#BA0
|
Avnet Silica
|
ARM MCU, 32-bit, ARM Cortex-M33, 200 MHz, 512 KB, 256 KB, 100 Pins, LQFP (Alt: R7FA6E10D2CFP#BA0)
RoHS:
Compliant
Min Qty:
720
Package Multiple:
720
Lead time:
14 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Renesas Electronics Corporation
VS
-