-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA4M2AB3CFL#AA0 | Renesas Electronics Corporation | 100MHz Arm® Cortex®-M33 TrustZone®, High Integration With Lowest Active Power Consumption |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA4M2AB3CFL#BA0-ND
|
DigiKey | MCU RA4 ARM CM33 100MHZ 256K/128 Min Qty: 2000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5567 | Buy Now |
DISTI #
R7FA4M2AB3CFL#BA0
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 100 MHz, 256 KB, 128 KB, 48 Pins, LQFP - Trays (Alt: R7FA4M2AB3CFL#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4900 | Buy Now |
DISTI #
968-R7FA4M2AB3CFLBA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHZ 256K/128K QFP48 RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
DISTI #
84940867
|
Verical | R7FA4M2AB3CFL#BA0 Min Qty: 7 Package Multiple: 1 | Americas - 1997 |
|
$2.0625 / $5.1500 | Buy Now |
DISTI #
C1S620202128144
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes | 1997 |
|
$1.6800 / $4.2100 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy