R7FA2E2A34CNJ#HA1
Renesas Electronics Corporation
Description: RISC Microcontroller

Overview of R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA2E2A34CNJ#AA1 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Ultra-Low Power General Purpose Microcontroller

Price & Stock for R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R7FA2E2A34CNJ#HA1
Avnet Americas MCU 32-Bit RA Family ARM Cortex-M23 RISC 16KB Flash 1.6V to 5.5V 20-Pin HWQFN EP Embossed T/R - Tape and Reel (Alt: R7FA2E2A34CNJ#HA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $0.9500
$0.9500 Buy Now
DISTI # 968-R7FA2E2A34CNJHA1
Mouser Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHZ 16K/8K HWQFN20 RoHS: Compliant 0
  • 2,500 $0.8180
  • 5,000 $0.7870
  • 10,000 $0.7570
$0.7570 / $0.8180 Order Now
DISTI # R7FA2E2A34CNJ#HA1
Avnet Silica MCU 32-Bit RA Family ARM Cortex-M23 RISC 16KB Flash 1.6V to 5.5V 20-Pin HWQFN EP Embossed T/R (Alt: R7FA2E2A34CNJ#HA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation

R7FA2E2A34CNJ#HA1
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M23
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N20
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
8
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
8192
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
48 MHz
Supply Current-Max
10.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. R7FA2E2A34CNJ#HA1
    Renesas Electronics Corporation
    RISC Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R7FA2E2A34CNJ#HA1 would you like to use for your alert(s)?
  • Please alert me when R7FA2E2A34CNJ#HA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R7FA2E2A34CNJ#HA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R7FA2E2A34CNJ#HA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R7FA2E2A34CNJ#HA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R7FA2E2A34CNJ#HA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R7FA2E2A34CNJ#HA1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: