-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FA2A1AB3CFJ#AA0 | Renesas Electronics Corporation | 32-bit Microcontrollers with 48MHz Arm® Cortex®-M23 and Integration of 24-bit Sigma-Delta ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7FA2A1AB3CFJ#BA0-ND
|
DigiKey | MCU RA2 ARM CM23 48MHZ 256K/32K Min Qty: 2000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1974 | Buy Now |
DISTI #
R7FA2A1AB3CFJ#BA0
|
Avnet Americas | MCU RA2 ARM CM23 48MHZ 256K/32K QFP32 - Trays (Alt: R7FA2A1AB3CFJ#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1300 | Buy Now |
DISTI #
968-R7FA2A1AB3CFJBA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP32 RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
|
Future Electronics | MCU RA2 ARM CM23 48MHz 256K/32K QFP32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Tray | 2000Tray |
|
$3.0700 | Buy Now |
DISTI #
R7FA2A1AB3CFJ#BA0
|
Avnet Silica | MCU RA2 ARM CM23 48MHZ 256K/32K QFP32 (Alt: R7FA2A1AB3CFJ#BA0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$2.9900 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7FA2A1AB3CFJ#BA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA2A1AB3CFJ#BA0
Renesas Electronics Corporation
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |