Part Details for R7F7017113ABG-C#AC1 by Renesas Electronics Corporation
Overview of R7F7017113ABG-C#AC1 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017113ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for R7F7017113ABG-C#AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7017113ABG-C#AC1-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 223FBGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
109 In Stock |
|
$23.5052 / $31.2900 | Buy Now |
DISTI #
R7F7017113ABG-C#AC
|
Avnet Americas | MCU 32-Bit RH850 G3KH RISC 8MB Flash 3V to 5.5V 233-Pin FPBGA - Trays (Alt: R7F7017113ABG-C#AC) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$21.4000 | Buy Now |
DISTI #
968-7F7017113ABGCAC1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KH RoHS: Compliant | 118 |
|
$23.5000 / $31.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$24.7000 | Buy Now |
DISTI #
R7F7017113ABG-C#AC1
|
Avnet Silica | MCU 32-Bit RH850 G3KH RISC 8MB Flash 3V to 5.5V 233-Pin FPBGA (Alt: R7F7017113ABG-C#AC1) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |