-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-end Automotive Microcontrollers Ideal for Body Applications, QFP176, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9853
|
Newark | Mcu, 32Bit, 240Mhz, Lqfp-176 Rohs Compliant: Yes |Renesas R7F7017093AFP-C#AA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$27.4100 / $35.2900 | Buy Now |
DISTI #
559-R7F7017093AFP-C#AA1-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 176LFQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
78 In Stock |
|
$21.7572 / $30.4300 | Buy Now |
DISTI #
R7F7017093AFP-C#AA
|
Avnet Americas | 32 Bit Microcontroller, RH850 Family, RH850/F1xx Series, RH850/F1KH-D8 Group Microcontrollers - Trays (Alt: R7F7017093AFP-C#AA) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$19.8247 / $22.6345 | Buy Now |
DISTI #
968-7F7017093AFPCAA1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KH-D8 8M 176QFP +105C RoHS: Compliant | 339 |
|
$22.8600 / $31.0400 | Buy Now |
|
Future Electronics | 32BIT MCU RH850/F1KH-PREMIUMDC240 (Small package of R7F7017093AFP-C#BA1) RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$21.7400 / $22.1500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 8MB FLASH 176LFQFP Min Qty: 1 Container: Tray | 78 |
|
$21.7572 / $30.4300 | Buy Now |
DISTI #
R7F7017093AFP-C#AA
|
Avnet Americas | 32 Bit Microcontroller, RH850 Family, RH850/F1xx Series, RH850/F1KH-D8 Group Microcontrollers - Trays (Alt: R7F7017093AFP-C#AA) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$19.8247 / $22.6345 | Buy Now |
DISTI #
R7F7017093AFP-C#AA1
|
Avnet Silica | 32 Bit Microcontroller, RH850 Family, RH850/F1xx Series, RH850/F1KH-D8 Group Microcontrollers (Alt: R7F7017093AFP-C#AA1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4147249
|
element14 Asia-Pacific | MCU, 32BIT, 240MHZ, LQFP-176 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$24.1064 / $31.2191 | Buy Now |
DISTI #
4147249
|
Farnell | MCU, 32BIT, 240MHZ, LQFP-176 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 40 |
|
$24.0894 / $31.2019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7F7017093AFP-C#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F7017093AFP-C#AA1
Renesas Electronics Corporation
High-end Automotive Microcontrollers Ideal for Body Applications, QFP176, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP176 | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RH850 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 144 | |
Number of Serial I/Os | 29 | |
Number of Terminals | 176 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1015808 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |