Part Details for R7F7016503ABG-C#BC1 by Renesas Electronics Corporation
Overview of R7F7016503ABG-C#BC1 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016503ABG-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for R7F7016503ABG-C#BC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7016503ABG-C#BC1-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 223FBGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1071 In Stock |
|
$16.6977 / $23.3500 | Buy Now |
DISTI #
R7F7016503ABG-C#BC
|
Avnet Americas | 32-bit MCU, RH850, 240 MHz, 3 MB, 384 KB, 233 Pins, BGA - Trays (Alt: R7F7016503ABG-C#BC) RoHS: Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$15.9300 | Buy Now |
DISTI #
968-7F7016503ABGCBC1
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM RoHS: Compliant | 0 |
|
$15.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 1071 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$18.4400 | Buy Now |