Part Details for R7F7015873AFP-C#KA3 by Renesas Electronics Corporation
Results Overview of R7F7015873AFP-C#KA3 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7F7015873AFP-C#KA3 Information
R7F7015873AFP-C#KA3 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7F7015873AFP-C#KA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F7015873AFP-C#KA3TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFQFP Min Qty: 400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4071 | Buy Now |
DISTI #
R7F7015873AFP-C#KA3
|
Avnet Americas | MCU 32-Bit RH850 RH850G3KH CISC 2048KB Flash 3V to 5.5V 176-Pin LFQFP - Tape and Reel (Alt: R7F70158... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.4400 | Buy Now |
DISTI #
R7F7015873AFP-C#KA3
|
Avnet Americas | MCU 32-Bit RH850 RH850G3KH CISC 2048KB Flash 3V to 5.5V 176-Pin LFQFP - Tape and Reel (Alt: R7F70158... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$12.4400 | Buy Now |
DISTI #
968-7F7015873AFPCKA3
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 2MB 176LQFP +105C RoHS: Compliant | 0 |
|
$10.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$14.3600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$15.9320 / $20.4840 | Buy Now | |
DISTI #
SMC-R7F7015873AFP-C#KA3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6530 |
|
RFQ | |
DISTI #
R7F7015873AFP-C#KA3
|
Avnet Silica | MCU 32Bit RH850 RH850G3KH CISC 2048KB Flash 3V to 55V 176Pin LFQFP (Alt: R7F7015873AFP-C#KA3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |