-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7F100GMK2DFB#HA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F100GMK2DFB#HA0TR-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 80LQFP Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7546 | Buy Now |
DISTI #
R7F100GMK2DFB#HA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 384KB Flash 1.6V to 5.5V 80-Pin LFQFP Emboss T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8500 | Buy Now |
DISTI #
968-R7F100GMK2DFBHA0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 384K 80LFQFP -40/+85C RoHS: Compliant | 0 |
|
$2.6100 / $5.3300 | Order Now |
|
Vyrian | Peripheral ICs | 1237 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R7F100GMK2DFB#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7F100GMK2DFB#HA0
Renesas Electronics Corporation
Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.6V @ 4MHZ | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 74 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R7F100GMK2DFB#HA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7F100GMK2DFB#HA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R7F100GMK3CFB#HA0 | Renesas Electronics Corporation | Check for Price | Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80 | R7F100GMK2DFB#HA0 vs R7F100GMK3CFB#HA0 |
R7F100GMK3CFB#AA0 | Renesas Electronics Corporation | Check for Price | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions, LFQFP, / | R7F100GMK2DFB#HA0 vs R7F100GMK3CFB#AA0 |
R7F100GMK3CFB#BA0 | Renesas Electronics Corporation | Check for Price | Microcontroller, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80 | R7F100GMK2DFB#HA0 vs R7F100GMK3CFB#BA0 |