Part Details for R7F100GEG2DNP#HA0 by Renesas Electronics Corporation
Results Overview of R7F100GEG2DNP#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7F100GEG2DNP#HA0 Information
R7F100GEG2DNP#HA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7F100GEG2DNP#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R7F100GEG2DNP#HA0CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 40WFQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$1.1375 / $2.0700 | Buy Now |
DISTI #
R7F100GEG2DNP#HA0
|
Avnet Americas | MCU 16-Bit RL78/G23 RL78 CISC 128KB Flash 1.6V to 5.5V 40-Pin HWQFN Emboss T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
968-R7F100GEG2DNPHA0
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 128K 40HWQFN -40/+85C RoHS: Compliant | 0 |
|
$1.1300 | Order Now |