There are no models available for this part yet.
Overview of R79MC1820AA40K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R79MC1820AA40K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC7212
|
Newark | 8200 P 400Vv |Kemet R79MC1820AA40K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.1860 | Buy Now | |
DISTI #
399-R79MC1820AA40K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1860 | Buy Now | |
DISTI #
R79MC1820AA40K
|
Avnet Abacus | Film Capacitor, 8200 pF, 200 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R79MC1820AA40K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R79MC1820AA40K by KEMET Corporation
Part Data Attributes for R79MC1820AA40K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
200 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for R79MC1820AA40K
This table gives cross-reference parts and alternative options found for R79MC1820AA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79MC1820AA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JG822K400ALL0L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820AA40K vs F461JG822K400ALL0L |
F461JG822K400C | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820AA40K vs F461JG822K400C |
79MC1820DQ40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820AA40K vs 79MC1820DQ40K |
R75MC1820Z340K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79MC1820AA40K vs R75MC1820Z340K |
C322G822K20C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | Xiamen Faratronic Co Ltd | R79MC1820AA40K vs C322G822K20C450 |
79MC1820AA40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, 2814, | KEMET Corporation | R79MC1820AA40K vs 79MC1820AA40K |
F461JG822K400A | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820AA40K vs F461JG822K400A |
R79MC1820JH40K | Film Capacitor, | KEMET Corporation | R79MC1820AA40K vs R79MC1820JH40K |
R79MC1820CK40K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R79MC1820AA40K vs R79MC1820CK40K |
R79MC1820JE40K | Film Capacitor, | KEMET Corporation | R79MC1820AA40K vs R79MC1820JE40K |