Part Details for R79IC2470AA40J by KEMET Corporation
Results Overview of R79IC2470AA40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R79IC2470AA40J Information
R79IC2470AA40J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R79IC2470AA40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7034
|
Newark | 0,047U 250V |Kemet R79IC2470AA40J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2450 | Buy Now |
DISTI #
399-R79IC2470AA40J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1500 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2634 | Buy Now |
DISTI #
R79IC2470AA40J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R79IC2470AA40J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R79IC2470AA40J
R79IC2470AA40J CAD Models
R79IC2470AA40J Part Data Attributes
|
R79IC2470AA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2470AA40J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for R79IC2470AA40J
This table gives cross-reference parts and alternative options found for R79IC2470AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2470AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C322E473J20C000 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | R79IC2470AA40J vs C322E473J20C000 |
R79IC2470JH40J | KEMET Corporation | $0.2980 | Film Capacitor, | R79IC2470AA40J vs R79IC2470JH40J |
R79IC2470JE40J | KEMET Corporation | Check for Price | Film Capacitor, | R79IC2470AA40J vs R79IC2470JE40J |
79IC2470CK40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | R79IC2470AA40J vs 79IC2470CK40J |
79IC2470JH40J | KEMET Corporation | Check for Price | Film Capacitor, | R79IC2470AA40J vs 79IC2470JH40J |
R79IC2470Z340J | KEMET Corporation | $51.2294 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | R79IC2470AA40J vs R79IC2470Z340J |
79IC2470Z340J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | R79IC2470AA40J vs 79IC2470Z340J |
79IC2470AA40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | R79IC2470AA40J vs 79IC2470AA40J |
R79IC2470CK40J | KEMET Corporation | $0.4245 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | R79IC2470AA40J vs R79IC2470CK40J |
R75IC2470Z340J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | R79IC2470AA40J vs R75IC2470Z340J |